text.skipToContent text.skipToNavigation

Manufacturer Part #

DMA50P1200HR

DMA50 Series 1200 V 50 A Through Hole Dual Standard Rectifier - ISO-247

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code: 2417
Product Specification Section
Littelfuse - IXYS DMA50P1200HR - Technical Attributes
Attributes Table
Type: Standard
Configuration: Dual
Average Rectified Current-Max: 50A
Forward Voltage: 1.31V
Reverse Voltage-Max [Vrrm]: 1200V
Reverse Current-Max: 40µA
Diode Capacitance-Max: 18pF
Peak Current-Max: 700A
Operating Temp Range: -55°C to +150°C
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
60
USA:
60
300
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
30
Multiple Of:
30
Total
$270.60
USD
Quantity
Unit Price
30
$9.02
60
$8.96
90
$8.93
120
$8.91
150+
$8.84
Product Variant Information section