Manufacturer Part #
LPC1114FHN33/203,5
ARM Cortex-M0 series Microcontroller IC 32-Bit Single-Core 50MHz 32KB (32K x
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | NXP | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:260 per Tray Package Style:HVQFN-32 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
NXP LPC1114FHN33/203,5 - Product Specification
NXP LPC1114FHN33/203,5 - Technical Attributes
Attributes Table
| Family Name: | LPC11xx |
| Core Processor: | ARM Cortex M0 |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 32kB |
| RAM Size: | 4kB |
| Speed: | 50MHz |
| No of I/O Lines: | 28 |
| InterfaceType / Connectivity: | I2C/SPI/UART |
| Peripherals: | Brownout Reset/Brown-out Detect/POR |
| Supply Voltage: | 1.8V to 3.6V |
| Operating Temperature: | -40°C to +85°C |
| On-Chip ADC: | 8-chx10-bit |
| Package Style: | HVQFN-32 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
260+
$1.74
Product Variant Information section
Available Packaging
Package Qty:
260 per Tray
Package Style:
HVQFN-32
Mounting Method:
Surface Mount