Manufacturer Part #
ES1JLWH
200 V to 600 V 1 A 20pF Super Fast Surface Mount Rectifier - SOD-123W
Product Specification Section
Taiwan Semiconductor ES1JLWH - Product Specification
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
Taiwan Semiconductor ES1JLWH - Technical Attributes
Attributes Table
Type: | Standard |
Configuration: | Single |
Average Rectified Current-Max: | 1A |
Reverse Current-Max: | 5µA |
Forward Voltage: | 1.7V |
Reverse Voltage-Max [Vrrm]: | 600V |
Reverse Recovery Time-Max: | 35ns |
Diode Capacitance-Max: | 20pF |
Operating Temp Range: | -55°C to +175°C |
Package Style: | SOD-123W |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
50,000
USA:
50,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
10,000
$0.0666
20,000+
$0.0647
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Package Style:
SOD-123W
Mounting Method:
Surface Mount