text.skipToContent text.skipToNavigation

Manufacturer Part #

RACM30-12SK/277/PMP

RACM30 Series 30 W 12 V 85 to 305 VAC Single Output Panel Mount AC/DC Converter

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code: 2252
Product Specification Section
RECOM RACM30-12SK/277/PMP - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 30W
Output Voltage: 12V
Output Current: 2.5A
Input Voltage (VAC): 85VAC to 305VAC
Ripple & Noise: 100mV
Load Regulation (%): 1%
Switching Frequency-Max: 100kHz
Operating Temp Range: -40°C to +90°C
Isolation: Isolated
Mounting Method: Panel Mount
Pricing Section
Global Stock:
120
USA:
120
On Order:
0
Factory Stock:Factory Stock:
190
Factory Lead Time:
26 Weeks
Minimum Order:
24
Multiple Of:
24
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$484.32
USD
Quantity
Unit Price
24+
$20.18
Product Variant Information section