Manufacturer Part #
ESD130B1W0201E6327XTSA1
ESD Suppressor Diode TVS Bi-Dir 5.5V 41Vc 2-Pin WLL T/R
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:15000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon ESD130B1W0201E6327XTSA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
Infineon ESD130B1W0201E6327XTSA1 - Technical Attributes
Attributes Table
| Product Status: | Active |
| Breakdown Voltage-Min: | 5.5V |
| Clamping Voltage-Max: | 18.5V |
| Directional: | Bi-Directional |
| Peak Power: | 27.5W |
| Standoff Voltage: | 5.5V |
| Operating Temp Range: | -55°C to +125°C |
| Storage Temperature Range: | -65°C to +150°C |
| Capacitance: | 0.3pF |
| Breakdown Voltage-Max: | 5.5V |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
15,000
$0.0208
30,000
$0.0205
45,000
$0.0203
75,000
$0.0201
150,000+
$0.0196
Product Variant Information section
Available Packaging
Package Qty:
15000 per Reel
Mounting Method:
Surface Mount