Manufacturer Part #
BAS70-05-7-F
BAS70 Series 70 V 100 mA Surface Mount Schottky Barrier Diode - SOT-23
Product Specification Section
Diodes Incorporated BAS70-05-7-F - Product Specification
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
Diodes Incorporated BAS70-05-7-F - Technical Attributes
Attributes Table
Average Rectified Current-Max: | 70mA |
Peak Current-Max: | 100mA |
Reverse Voltage-Max [Vrrm]: | 70V |
Reverse Current-Max: | 100nA |
Forward Voltage: | 1V |
Power Dissipation: | 200mW |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
20,596
USA:
20,596
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$0.147
15
$0.108
75
$0.0839
300
$0.0636
1,500+
$0.0399
Product Variant Information section
Available Packaging
Package Qty:
3000 per
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount