Manufacturer Part #
453-00120
Sona IF573 Series 3.13-3.5 V M.2 2230 Key E Multiprotocol Wireless Module
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Ezurio | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Tray Mounting Method:Edge Mount | ||||||||||
| Date Code: | |||||||||||
Ezurio 453-00120 - Product Specification
Shipping Information:
ECCN:
PCN Information:
Description of ChangesAll changes have been applied to the part numbers listed in the document:• Update product revision on the labels. • Change C20 and C22 from 0.1uF to 0 ohm to address the PCIe bootup issue on certain platforms.Reason for Change• BOMs are updated to address potential radio PCIe interface bring-up failure issue on certain platforms. The BOM changes are made to Sona IF573 M.2 2230 SKUs and the associated development kits, including 453-00119, 453-00120, 453-00119-K1, and 453-00120-K1.0
Description of ChangesAll changes have been applied to the part numbers listed above:• Update PCB silkscreens and labels to bear Ezurio logo and/or company information; changes will cover below. - Product PCB silkscreens if applicable- Product or device label or laser-etching whichever applicable- Packaging labels- Other labels that are applicableReason for Change• As part of our rebranding efforts, changes are being made to PCB silkscreens, product device labels, as well as packaging labels to ensure all products shipped to customers bear and will bear the Ezurio brand. • BOMs are updated to address potential radio PCIe interface bring-up failure issue on certain platforms. The BOM changes are only made to Sona IF573 M.2 2230 SKUs, including 453-00119, 453-00120, 453-00119-K1, and 453-00120-K1.0
Part Status:
Ezurio 453-00120 - Technical Attributes
| Mounting Method: | Edge Mount |
Available Packaging
Package Qty:
100 per Tray
Mounting Method:
Edge Mount