text.skipToContent text.skipToNavigation

Manufacturer Part #

MEJ2S1505SC

Isolated Module DC DC Converter 1 Output 5V 400mA 13.5V - 16.5V Input

ECAD Model:
Mfr. Name: Murata Power Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2410
Product Specification Section
Murata Power Solutions MEJ2S1505SC - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 2W
Output Voltage: 5V
Input Voltage: 13.5V to 16.5V
Operating Temp Range: -40°C to +85°C
Efficiency: 76%
Load Capacitance: 10µF
Load Regulation (%): 10%
Output Current: 400mA
Switching Frequency-Max: 45000Hz
Ripple & Noise: 0.044V
Dimension: L  19.7mm x W  10mm x H  12.7mm
Package Style:  SIP-7
Mounting Method: Through Hole
Pricing Section
Global Stock:
25
USA:
25
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
25
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$170.75
USD
Quantity
Unit Price
25
$6.83
50
$6.78
75
$6.76
100
$6.74
125+
$6.69
Product Variant Information section