Manufacturer Part #
PTP15-48-S24
15 W 36 to 75 VDC Input, 24 VDC 0.625 A Isolated Module DC/DC Converter
Product Specification Section
CUI Inc PTP15-48-S24 - Product Specification
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
CUI Inc PTP15-48-S24 - Technical Attributes
Attributes Table
Type: | Encapsulated |
Isolation: | Isolated |
No of Outputs: | Single |
Output Power: | 15W |
Output Voltage: | 24V |
Input Voltage: | 36V to 75V |
Operating Temp Range: | -40°C to +100°C |
Efficiency: | 88% |
Load Capacitance: | 220µF |
Load Regulation (%): | 0.5% |
Output Current: | 625mA |
Switching Frequency-Max: | 350kHz |
Ripple & Noise: | 120mV |
Package Style: | DIP-5 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
18+
$48.60
Product Variant Information section
Available Packaging
Package Qty:
18 per Tube
Package Style:
DIP-5
Mounting Method:
Through Hole