text.skipToContent text.skipToNavigation

Manufacturer Part #

10TVE68M

Cap Tant Polymer 68uF 10VDC D2E CASE 20% (7.3 X 4.3 X 1.8mm) SMD 0.025 Ohm 125C

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2331
Product Specification Section
Panasonic Industry 10TVE68M - Technical Attributes
Attributes Table
Type: Molded
Capacitance: 68µF
Rated Voltage: 10V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 0.025Ω
Leakage Current: 68µA
Ripple Current: 2400mA
Operating Temp Range: -55°C to +125°C
Construction: Flat
Case Size: 2917 (7343 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6,360.00
USD
Quantity
Unit Price
3,000+
$2.12
Product Variant Information section