Manufacturer Part #
453-00140C
Module, RM1261, SX1261, MHF4,
Product Specification Section
Ezurio 453-00140C - Product Specification
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
Ezurio 453-00140C - Technical Attributes
Attributes Table
Type: | Module |
Output Power: | 14dBm |
Interface Type: | I2C/SPI/UART |
Frequency: | 863MHz to 928MHz |
Supply Voltage: | 2V to 3.7V |
Sensitivity: | -139.2dBm |
Modulation: | FSK |
Wireless Protocol: | LoRaWAN |
Operating Temp Range: | -40°C to +85°C |
Package Style: | Module |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
250
USA:
250
On Order:
0
Factory Lead Time:
34 Weeks
Quantity
Unit Price
250+
$10.48
Product Variant Information section
Available Packaging
Package Qty:
250 per Bulk
Package Style:
Module
Mounting Method:
Surface Mount