Manufacturer Part #
BZX84-B15,235
DIODE ZENER 15V 250MW TO236AB
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Nexperia | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10000 per Reel Package Style:TO-236AB Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nexperia BZX84-B15,235 - Technical Attributes
Attributes Table
| Product Status: | Active |
| Power Dissipation: | 250mW |
| Forward (Drive) Current: | 10mA |
| Forward Voltage: | 900mV |
| Reverse Current-Max: | 50nA |
| Voltage Tolerance: | 2% |
| Impedance: | 30Ω |
| Operating Temp Range: | -65°C to +150°C |
| Capacitance: | 75pF |
| Configuration: | Single |
| Working Voltage-Nom: | 15V |
| No of Terminals: | 3 |
| Package Style: | TO-236AB |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
10,000
$0.0136
20,000
$0.0134
40,000
$0.0132
50,000
$0.0131
150,000+
$0.0127
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Package Style:
TO-236AB
Mounting Method:
Surface Mount