Manufacturer Part #
MCZ1210AH201CPTA0G
Common Mode Chokes / Filters 1210 200Ohm 25% 100mA 5VDC
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TDK | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TDK MCZ1210AH201CPTA0G - Technical Attributes
Attributes Table
| Configuration: | Dual |
| Impedance: | 200Ω |
| Rated Current: | 0.1A |
| Rated Voltage: | 5V |
| DC Resistance-Max: | 4Ω |
| Test Frequency: | 100MHz |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -40°C to +85°C |
| Dimension: | H 0.5mm x L 1.25mm x W 1mm |
| No of Terminals: | 4 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
4,000
$0.166
8,000+
$0.163
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount