Manufacturer Part #
RPZ-6.0-CT
6A DC/DC-Converter 'INNOLINE' SMD reg
| | |||||||||||
| | |||||||||||
| Mfr. Name: | RECOM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10 per Bag Package Style:QFN-24 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2348 | ||||||||||
Product Specification Section
RECOM RPZ-6.0-CT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
RECOM RPZ-6.0-CT - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| Isolation: | Non Isolated |
| No of Outputs: | Single |
| Output Voltage: | 6.65V |
| Input Voltage: | 2.75V to 7V |
| Operating Temp Range: | -40°C to +125°C |
| Efficiency: | 90% |
| Output Current: | 6A |
| Switching Frequency-Max: | 1.2MHz |
| Dimension: | L 6mm x W 4mm x H 1.6mm |
| Package Style: | QFN-24 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
150
USA:
150
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
10
$4.72
30
$4.63
40
$4.61
100
$4.53
150+
$4.46
Product Variant Information section
Available Packaging
Package Qty:
10 per Bag
Package Style:
QFN-24
Mounting Method:
Surface Mount