Manufacturer Part #
STM32H725VGH6
ARM Microcontrollers - High-performance DSP DP-FPU, Arm Cortex-M7 MCU 1 MB Flash
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2088 per Tray Package Style:TFBGA-100 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2409 | ||||||||||
Product Specification Section
STMicroelectronics STM32H725VGH6 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM32H725VGH6 - Technical Attributes
Attributes Table
| Family Name: | STM32H7 |
| Core Processor: | ARM Cortex M7 |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 1MB |
| RAM Size: | 564kB |
| Speed: | 550MHz |
| No of I/O Lines: | 74 |
| InterfaceType / Connectivity: | CANbus/IrDA/I2C/LINbus/SPI/UART/USB |
| Peripherals: | Brownout Reset/Brown-out Detect/DMA/POR/PWM/Watchdog |
| Number Of Timers: | 21 |
| Supply Voltage: | 1.62V to 3.6V |
| Operating Temperature: | -40°C to +85°C |
| On-Chip ADC: | 43-chx12/16-bit |
| On-Chip DAC: | 2-chx12-bit |
| Watchdog Timers: | 2 |
| Package Style: | TFBGA-100 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
8,352
USA:
8,352
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
2,088+
$5.50
Product Variant Information section
Available Packaging
Package Qty:
2088 per Tray
Package Style:
TFBGA-100
Mounting Method:
Surface Mount