Manufacturer Part #
FQD7P20TM
FQD7P20TM Series -200 V -5.7 A 690 mOhm SMT P-Channel QFET Mosfet - DPAK-3
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:TO-252-3 (DPAK) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2434 | ||||||||||
Product Specification Section
onsemi FQD7P20TM - Technical Attributes
Attributes Table
| Fet Type: | P-Ch |
| Drain-to-Source Voltage [Vdss]: | 200V |
| Drain-Source On Resistance-Max: | 0.69Ω |
| Rated Power Dissipation: | 2.5|W |
| Qg Gate Charge: | 25nC |
| Package Style: | TO-252-3 (DPAK) |
| Mounting Method: | Surface Mount |
Features & Applications
The FQD7P20TM is a 200 V 0.69 Ω P-Channel enhancement mode power field effect transistors are produced using DMOS technology
This advanced technology has been especially tailored to minimize on-state resistance, provide superior switching performance, and withstand high energy pulse in the avalanche and commutation mode.
Features:
- -5.4 A, -60 V,
- RDS(on)= 0.45 Ω@VGS= -10 V
- Low gate charge ( typical 6.3 nC)
- Low Crss (typical 25 pF)
- Fast switching
- 100% avalanche tested
- Improved dv/dt capability
Applications:
- High efficiency switching
- DC/DC converters
Pricing Section
Global Stock:
55,000
USA:
55,000
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
2,500
$0.475
5,000
$0.47
7,500
$0.465
12,500+
$0.455
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TO-252-3 (DPAK)
Mounting Method:
Surface Mount