FP3-4R7-R in Reel by Eaton | Power Inductors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

FP3-4R7-R

FP3 Series 7.25 x 6.7 x 3 mm 4.7 uH 3.23 A ±15% 40 mΩ Unshielded SMT Inductor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 2429
Product Specification Section
Eaton FP3-4R7-R - Technical Attributes
Attributes Table
Inductance-Nom: 4.7µH
Rated Current-Max: 3.23A
Tolerance (%): ±15%
Shielding: No
DC Resistance: 40mΩ
Core Material: Powdered Iron
Test Frequency: 100kHz
Operating Temp Range: -40°C to +155°C
Storage Temperature Range: -40°C to +155°C
No of Terminals: 2
Dimension: L  7.25mm x W  6.7mm x H  3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,400
USA:
3,400
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1700
Multiple Of:
1700
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,300.50
USD
Quantity
Unit Price
1,700+
$0.765
Product Variant Information section