Manufacturer Part #
VOFD341A-X009T
3A Gate Driver Optical Coupling 5000Vrms 1 Channel 6-SO Stretched
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Package Style:SOIC-6 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay VOFD341A-X009T - Product Specification
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
Vishay VOFD341A-X009T - Technical Attributes
Attributes Table
| No of Channels: | 1 |
| Isolation Voltage-RMS: | 5000V |
| Output Voltage-Max: | 30V |
| Propagation Delay: | 200ns |
| Forward Voltage: | 1.2V |
| Reverse Voltage-Max [Vrrm]: | 5V |
| Average Forward Current-Max: | 25mA |
| Power Dissipation: | 745mW |
| Output Type: | Gate Driver |
| Operating Temp-Max: | 125°C |
| Storage Temperature Range: | -55°C to +150°C |
| Package Style: | SOIC-6 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1,000
$0.755
2,000
$0.745
3,000
$0.74
4,000
$0.735
5,000+
$0.72
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
SOIC-6
Mounting Method:
Surface Mount