Manufacturer Part #
IKZ75N65EL5XKSA1
IGBT, 650V, 100A, TO-247-4
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:30 per Tube Package Style:TO-247-4 Mounting Method:Through Hole |
||||||||||
| Date Code: | 2509 | ||||||||||
Product Specification Section
Infineon IKZ75N65EL5XKSA1 - Technical Attributes
Attributes Table
| CE Voltage-Max: | 650V |
| Collector Current @ 25C: | 100A |
| Power Dissipation-Tot: | 536W |
| Gate - Emitter Voltage: | 20V |
| Pulsed Collector Current: | 300A |
| Collector - Emitter Saturation Voltage: | 1.1V |
| Turn-on Delay Time: | 120ns |
| Turn-off Delay Time: | 275ns |
| Qg Gate Charge: | 436nC |
| Reverse Recovery Time-Max: | 59ns |
| Leakage Current: | 100nA |
| Input Capacitance: | 12100pF |
| Operating Temp Range: | -40°C to +175°C |
| No of Terminals: | 4 |
| Package Style: | TO-247-4 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
195
USA:
195
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
4
$5.81
20
$5.75
75
$5.71
200
$5.67
750+
$5.59
Product Variant Information section
Available Packaging
Package Qty:
30 per Tube
Package Style:
TO-247-4
Mounting Method:
Through Hole