Manufacturer Part #
TSB622IST
Operational Amplifiers - Op Amps Low power, 1.7MHz, rail-to-rail output, 36V ope
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Cut Tape Package Style:MiniSO-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics TSB622IST - Product Specification
STMicroelectronics TSB622IST - Technical Attributes
Attributes Table
| Amplifier Type: | General Purpose |
| No of Channels: | 2 |
| Slew Rate-Nom: | 0.6V/µs |
| Input Offset Voltage-Max: | 1mV |
| Gain Bandwidth Product: | 1.7MHz |
| Average Bias Current-Max: | 30nA |
| Supply Voltage: | 2.7V to 36V |
| Common Mode Rejection Ratio: | 135dB |
| Supply Current: | 310µA |
| Output Type: | Rail to Rail |
| Power Supply Rejection Ratio: | 124dB |
| Operating Temp Range: | -40°C to +125°C |
| DC Voltage Gain: | 120dB |
| Phase Margin: | 45° |
| Low Noise: | 25nV/√Hz |
| Output Current: | 45mA |
| Moisture Sensitivity Level: | 1 |
| Package Style: | MiniSO-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
1
$0.55
15
$0.515
100
$0.495
400
$0.48
2,000+
$0.455
Product Variant Information section
Available Packaging
Package Qty:
4000 per Cut Tape
Package Style:
MiniSO-8
Mounting Method:
Surface Mount