Manufacturer Part #
74LCX125MTCX
74LCX Series 3.6 V Low Voltage Quad Buffer with 5V Tolerant Inputs and Output
Product Specification Section
onsemi 74LCX125MTCX - Product Specification
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
onsemi 74LCX125MTCX - Technical Attributes
Attributes Table
Logic Circuit: | Buffer |
Family: | VCX/LCX |
No of Functions / Channels: | 4 |
Output Characteristics: | 3-ST |
Supply Voltage-Nom: | 2V to 3.6V |
Supply Current: | ±100mA |
Propagation Delay: | 7.2ns |
Operating Temperature: | -40°C to +85°C |
Capacitance: | 25pF |
No of Inputs: | 4 |
No of Outputs: | Quad |
High Level Output Current: | -24mA |
Low Level Output Current: | 24mA |
No of Pins: | 14 |
Quiescent Current: | 10µA |
Moisture Sensitivity Level: | 1 |
Package Style: | TSSOP-14 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
2,500
$0.129
5,000
$0.127
7,500
$0.126
12,500
$0.125
25,000+
$0.123
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TSSOP-14
Mounting Method:
Surface Mount