text.skipToContent text.skipToNavigation

Manufacturer Part #

RT5797BHGQW

Switching Voltage Regulators 3A, 1MHz, 6V CMCOT Step Down Converter

ECAD Model:
Mfr. Name: Richtek
Standard Pkg:
Product Variant Information section
Date Code: 2539
Product Specification Section
Richtek RT5797BHGQW - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 2.7V to 6V
Output Current-Max: 3A
Output Voltage Range: 0.6V to 3.4V
Output Type: Adjustable
Switching Frequency-Max: 1MHz
Operating Temp Range: -40°C to +85°C
Duty Cycle-Max: 70%
Efficiency: 95%
No. of Outputs: 1
Quiescent Current: 300µA
Storage Temperature Range: -65°C to +150°C
Product Status: Active
Package Style:  WDFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$480.00
USD
Quantity
Unit Price
2,500
$0.192
5,000
$0.189
7,500
$0.188
10,000
$0.187
12,500+
$0.184
Product Variant Information section