Manufacturer Part #
1-1123722-4
Economy Power Series 3.96 mm 4 Position Straight Plug Housing
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bag Mounting Method:Wire Mount |
||||||||||
| Date Code: | 2331 | ||||||||||
Product Specification Section
TE Connectivity 1-1123722-4 - Technical Attributes
Attributes Table
| No of Positions: | 4 |
| Pitch: | 3.96 mm |
| Style/Orientation: | Free Hanging Header/Plug |
| Termination: | Crimp |
| Operating Temp Range: | -25°C to +105°C |
| Voltage Rating: | 250V |
| Current Rating: | 7.5A |
| Material: | Nylon |
| No of Rows: | 1 |
| Gender: | Female |
| Mating Type: | Latch Lock |
| Color: | Natural |
| Mounting Method: | Wire Mount |
Features & Applications
The 1-1123722-2 is a Economy Power Series 3.96 mm 4 Position Straight Plug Housing. It has an operating temperature range of -25 to +105 [-13 – +221] = (°C [°F]).
Features:
- Product Line = Economy Power
- Product Type = Connector
- Connector Type = Housing
- Termination Method to Wire/Cable = Crimp
- Mating Retention Type = Latching
- Contact - Rated Current (A) = 7.5
- Operating Voltage Reference = AC
- Operating Voltage (VAC) = 250
- Profile Height (Y-Axis) (mm [in]) = 10.50 [0.413]
- Centerline (mm [in]) = 3.96 [0.156]
- Number of Positions = 4
- Mating Retention = With
- Number of Rows = 1
- Contact Type = Socket
- Connector Style = Receptacle
- Housing Material = Nylon
- Housing Color = Natural
Applications:
- Contact Transmits = Power
View the available 1-1123722 series of Plug Housings
Pricing Section
Global Stock:
102,000
USA:
102,000
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
300
$0.0599
1,000
$0.0581
2,500
$0.0568
5,000
$0.0559
15,000+
$0.0531
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag
Mounting Method:
Wire Mount