FX8C-60S-SV5(91) in Tube by Hirose Electric | IC and Component Sockets | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

FX8C-60S-SV5(91)

FX8C Series 60 Position 0.6 mm Pitch Dual Row SMT Stacking Receptacle

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

The FX8 series features a surface mount board to board connector with a stacking height of 3 mm to 16 mm. Also located on the connector is a guide rib and boss to prevent mis-insertion. Potential applications would be Note pc or business equipments which require miniaturization or light-weight.

The FX8C-60S-SV5(91) is a 60 position, surface mount board to board receptacle.  It features stacking heights availability of 10mm,11mm,12mm,14mm and 16mm.  They have a 0.6mm pitch and is gold plated. Packaged in Tubes.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
21
Multiple Of:
21
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$52.08
USD
Quantity
Unit Price
21
$2.48
63
$2.45
105
$2.43
420
$2.38
630+
$2.35
Product Variant Information section