Manufacturer Part #
PN2222ATFR
PN Series NPN 625 mW 40 V 1 A Through Hole General Purpose Transistor - TO-92-3
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Reel Package Style:TO-92 Mounting Method:Through Hole |
||||||||||
| Date Code: | 2511 | ||||||||||
Product Specification Section
onsemi PN2222ATFR - Technical Attributes
Attributes Table
| Polarity: | NPN |
| CE Voltage-Max: | 40V |
| Collector Current Max: | 1A |
| Power Dissipation-Tot: | 0.625W |
| DC Current Gain-Min: | 35 |
| Package Style: | TO-92 |
| Mounting Method: | Through Hole |
Features & Applications
The PN2222ATFR is a PN Series NPN 625 mW 40 V 1 A Through Hole General Purpose Transistor Available in TO-92-3.Operating and Storage Junction Temperature Ranges from - 55 to 150 °C
Features:
- This device is for use as a medium power amplifier and switch requiring collector currents up to 500mA
- Sourced from process 19
Applications:
- AC-DC Merchant Power Supply - Video game console, flat Panel TV, DVR, STB
- Broadband Modem
- Enterprise Voice Network
- External AC-DC Merchant Power Supply - Wireless Communications
- Mobile Handsets
- Notebook PC
- PMP/MP3 Players
- Routers & LAN Switches
- Storage & Peripherals
- Wireless LAN Card & Broadband Access
Pricing Section
Global Stock:
44,000
USA:
44,000
Factory Lead Time:
28 Weeks
Quantity
Unit Price
2,000
$0.0478
6,000
$0.0465
8,000
$0.0462
20,000
$0.0452
30,000+
$0.0442
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Package Style:
TO-92
Mounting Method:
Through Hole