Manufacturer Part #
CMD17-21VYD/TR8
CMD17-21 Series Yellow 0805 140° 4 mcd Clear 2 V Surface Mount LED
Product Specification Section
VCC CMD17-21VYD/TR8 - Product Specification
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
VCC CMD17-21VYD/TR8 - Technical Attributes
Attributes Table
| No of LEDs: | 1 |
| Color: | Yellow |
| Lens Type: | Diffused |
| Forward Voltage: | 2V |
| Forward (Drive) Current: | 20mA |
| Intensity: | 4mcd |
| Viewing Angle: | 140° |
| Wavelength: | 505nm |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -40°C to +85°C |
| Dimension: | H 1.1mm x L 2mm x W 1.25mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
3,000+
$0.27
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount