52936 in Bag by TE Connectivity | Pin Contacts | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

52936

PIDG 16-14 AWG Straight Closed Barrel Short Spring Spade Tongue Terminal

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 52936 - Technical Attributes
Attributes Table
Size: Stud #8
Style: Non-Mating End Insulated
Type: Spade
Wire Gauge: AWG 14-16
Features & Applications

The 52936 is a PIDG 16-14 AWG Straight Closed Barrel Short Spring Spade Tongue Terminal.

Features:

  • Terminal Shape = Spring Spade, Short
  • Receptacle Style = Straight
  • Body Style = PIDG
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
  • Insulation = Yes
  • Insulation Support = Insulation Support
  • Insulation Diameter (mm [in]) = 2.92-4.32 [.115-.170]
  • Stud Diameter (mm [in]) = 4.17 [0.164]
  • Stud Size = 8 [M4]
  • Shape = SPADE-028
  • Heavy Duty = No
  • Material = Phosphor Bronze
  • Finish = Tin
  • Voltage (VAC) = 300
  • Wire/Cable Size (CMA) = 2,050 – 5,180
  • Wire Range (mm [AWG]) = 1.25-2.00² [16-14]
  • Tongue Material Thickness (mm [in]) = 0.79 [0.031]

 

 

Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
10,000
Factory Lead Time:
N/A
Minimum Order:
10000
Multiple Of:
10000
Total
$2,300.00
USD
Quantity
Unit Price
10,000+
$0.23
Product Variant Information section