Manufacturer Part #
06033D104KAT2A
0603 100 nF 25 V ±10 % Tolerance X5R Surface Mount Multilayer Ceramic Capacitor
Product Specification Section
KYOCERA AVX 06033D104KAT2A - Product Specification
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
KYOCERA AVX 06033D104KAT2A - Technical Attributes
Attributes Table
Capacitance: | 100nF |
Dielectric: | X5R |
Rated Voltage: | 25V |
Tolerance (%): | ±10% |
Dissipation Factor: | 12.5% |
Capacitance Change Rate: | ±15% |
Operating Temp Range: | -55°C to +85°C |
Insulation Resistance: | 10GΩ |
Case Size: | 0603 (1608 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
24,000
USA:
24,000
Factory Lead Time:
14 Weeks
Quantity
Unit Price
4,000
$0.0133
8,000
$0.0131
16,000
$0.0128
60,000+
$0.0124
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount