Référence fabricant
HE2AN-S-DC24V
HE Series 25 A DPST 24 VDC Chassis Mount Non-Polarized Compact Power Relay
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | Panasonic Industry | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :20 par Box Méthode de montage :Chassis Mount | ||||||||||
| Code de date: | |||||||||||
Panasonic Industry HE2AN-S-DC24V - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
** Notice Withdrawal of FPCN 113461**This notice formally rescinds the previously issued Product Notice that marked the following Panasonic Industry part numbers as Not Recommended for New Designs (NRFND). Effective Date: ImmediateRetraction Details: After further evaluation and consideration, we have decided to reverse the NRFND status for all the listed parts in the Notice dated 05.30.2025. This change is effective immediately. We apologize for any confusion or inconvenience the previous notice may have caused.
We would like to inform that the safety standard certification mark will change from TUV to VDE on certain relay series.Effective Date: From November2022 production. Change Details: Due to the change of safety standard certification authority for EN61810-1, the TUV mark on certain relay series will be changed to VDE. There is no change in the acquired standard EN61810-1 itself.
Statut du produit:
Panasonic Industry HE2AN-S-DC24V - Caractéristiques techniques
| Contact Form: | DPST (2 Form A) |
| Nominal Coil Voltage: | 24V |
| Contact Current-Max: | 25A |
| Termination Style: | Screw |
| Méthode de montage : | Chassis Mount |
Emballages disponibles
Qté d'emballage(s) :
20 par Box
Méthode de montage :
Chassis Mount