Manufacturer Part #
LM319DT
LM319 Series 15 V 1000 nA SMT Dual High Speed Comparator - SOIC-14
Product Specification Section
STMicroelectronics LM319DT - Product Specification
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
STMicroelectronics LM319DT - Technical Attributes
Attributes Table
Type: | General Purpose |
No of Channels: | 2 |
Average Bias Current-Max: | 1000nA |
Supply Voltage: | 5V to 15V |
Thermal Resistance: | 105°C/W |
Input Offset Voltage-Max: | 8mV |
Quiescent Current: | 12.5mA |
Operating Temp Range: | 0°C to 70°C |
Moisture Sensitivity Level: | 1 |
Package Style: | SOIC-14 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
25,000
USA:
25,000
Factory Lead Time:
8 Weeks
Quantity
Unit Price
2,500
$0.26
7,500
$0.255
12,500+
$0.25
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-14
Mounting Method:
Surface Mount