Manufacturer Part #
6339160-1
8 Position 1.02 mm Single Port Right Angle Solder RJ45 PCB Mounted Jack
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:200 per Reel Mounting Method:PCB Mount | ||||||||||
| Date Code: | 2525 | ||||||||||
Product Specification Section
TE Connectivity 6339160-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
TE Connectivity 6339160-1 - Technical Attributes
Attributes Table
| Type: | RJ-45 |
| Style: | Standard Jack |
| No of Positions: | 8 |
| No of Rows: | 1 |
| Shielding: | Yes |
| Contact Material: | Phosphor Bronze |
| Material Finish: | Gold |
| Orientation: | Right Angle |
| Operating Temp Range: | -40°C to +85°C |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | PCB Mount |
Features & Applications
The 6339160-1 is a Single Port Right Angle Solder RJ45 PCB Mount Jack with 8 Position.
Features:
- Product Type = Connector
- Jack Type = RJ45
- PCB Mounting Orientation = Side Entry (Right Angle)
- PCB Mount Style = Surface Mount
- Termination Method to PC Board = Solder
- Performance Category = Cat 5
- Shield Material = Copper Alloy
- Solder Tail Contact Plating = Matte Tin over Nickel
- Height (mm [in]) = 13.34 [0.525]
- PCB Thickness, Recommended (mm [in]) = 1.57 [0.062]
- Shield Plating = Matte Tin
- Contact Plating, Mating Area, Material = Gold (50)
- Contact Base Material = Phosphor Bronze
- Port Configuration = Single
- Jack Configuration = 1 x 1
- Number of Positions = 8
- Number of Contacts Loaded = 8
- Panel Ground Location = Top and Side
Pricing Section
Global Stock:
4,000
USA:
4,000
Factory Lead Time:
11 Weeks
Quantity
Unit Price
200
$1.33
400
$1.32
600
$1.31
800
$1.30
1,000+
$1.29
Product Variant Information section
Available Packaging
Package Qty:
200 per Reel
Mounting Method:
PCB Mount