Manufacturer Part #
SFR2500001002FR500
SFR25 Series 0.4 W 10 kOhm ±1% ±100 ppm/K Standard Metal Film Leaded Resistor
Product Specification Section
Vishay SFR2500001002FR500 - Product Specification
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
Vishay SFR2500001002FR500 - Technical Attributes
Attributes Table
Resistance: | 10kΩ |
Rated Power: | 0.4W |
Tolerance (%): | ±1% |
Temp Coefficient (ppm/K): | ±100ppm/K |
Technology: | Metal Film |
Working Voltage-Nom: | 250V |
Operating Temp Range: | -55°C to +155°C |
Dimension: | L 6.5mm x D 2.5mm |
Height - Max: | 2.5mm |
No. of Terminations: | 2 |
Package Style: | AXIAL |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
5,000
$0.0352
10,000
$0.0346
15,000
$0.0343
20,000
$0.034
25,000+
$0.0333
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
AXIAL
Mounting Method:
Through Hole