Manufacturer Part #
JW1AFSN-B-DC12V-F
JW Series 10 A SPST 12 V Through Hole Sealed Non-Polarized Miniature Power Relay
Product Specification Section
Panasonic Industry JW1AFSN-B-DC12V-F - Product Specification
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
Panasonic Industry JW1AFSN-B-DC12V-F - Technical Attributes
Attributes Table
Relay Type: | Power |
Coil Type: | Non-Latching |
Contact Form: | SPST (1 Form A) |
Coil Current: | 44mA |
Nominal Coil Voltage: | 12V |
Contact Current-Max: | 10A |
Coil Resistance: | 270Ω |
Switching Voltage: | 250V |
Contact Material: | Silver Tin Oxide (AgSnO2) |
Operating Temp Range: | -40°C to +85°C |
Insulation Resistance: | 100MΩ |
Height - Max: | 20mm |
Termination Style: | PC Pin |
Mounting Method: | Through Hole |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
1
$1.66
25
$1.63
50
$1.62
150
$1.59
300+
$1.56
Product Variant Information section
Available Packaging
Package Qty:
100 per Box
Mounting Method:
Through Hole