Manufacturer Part #
SMCJ33CA-13-F
SMCJ33CA Series 33 V 1500 W Surface Mount Bi-Directional TVS Diode - DO-214AB
Product Specification Section
Diodes Incorporated SMCJ33CA-13-F - Product Specification
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
Diodes Incorporated SMCJ33CA-13-F - Technical Attributes
Attributes Table
Breakdown Voltage-Min: | 36.7V |
Clamping Voltage-Max: | 53.3V |
Directional: | Bi-Directional |
Power Dissipation: | 1500W |
Peak Output Current: | 28.1A |
Reverse Leakage Current: | 5µA |
Peak Power: | 1500W |
Test Current: | 1mA |
Standoff Voltage: | 33V |
Forward Voltage: | 3.5V |
Operating Temp Range: | -55°C to +150°C |
Storage Temperature Range: | -55°C to +175°C |
Capacitance: | 5000pF |
Breakdown Voltage-Max: | 40.6V |
Package Style: | SMC (DO-214AB) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
27,000
USA:
27,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.169
6,000
$0.167
9,000
$0.166
12,000
$0.165
15,000+
$0.162
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SMC (DO-214AB)
Mounting Method:
Surface Mount