text.skipToContent text.skipToNavigation

Manufacturer Part #

B8PS-VH(LF)(SN)

VH Series 8 Position 3.96mm Side-Entry Locking Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2245
Product Specification Section
JST B8PS-VH(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 8
Pitch: 3.96 mm
Style/Orientation: Right Angle Header/Plug
Termination: Crimp
Type: Locking Header
Mounting Method: Through Hole
Features & Applications
The B8PS-VH(LF)(SN) is a part of VH series 8 position 3.96 mm pitch Side Entry Wire to Board Locking Header Crimp style Connector.

Features:

  • Proven box contact
  • Compact connector with a large capacity
  • Secure contact and mounting

Product Specifications:

  • Pitch: 3.96 mm 
  • Current rating: 10 A 
  • Voltage rating: 250 V 
  • Temperature range: -25°C to +85°C
  • Insulation resistance: 1000M ?

View the Complete VH Series Connectors

Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
200
Multiple Of:
200
Total
$58.00
USD
Quantity
Unit Price
200
$0.29
600
$0.28
3,000
$0.27
5,000+
$0.265
Product Variant Information section