Manufacturer Part #
LGU2G151MELA
GU Series 150 uF 400 V 105°C Ø25 x 30 mm Snap-In Aluminum Electrolytic Cap
Product Specification Section
Nichicon LGU2G151MELA - Product Specification
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
Nichicon LGU2G151MELA - Technical Attributes
Attributes Table
Series: | GU |
Type: | Can - Snap-In |
Capacitance: | 150µF |
Tolerance (%): | ±20% |
Rated Voltage: | 400V |
Lifetime@Temperature: | 3000 Hrs @ 105°C |
Operating Temp Range: | -25°C to +105°C |
Ripple Current: | 880mA |
Lead Spacing: | 10mm |
Operating Temp-Max: | 105°C |
Dimension: | L 30mm x D 25mm |
Mounting Method: | Snap Mount |
Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Lead Time:
30 Weeks
Quantity
Unit Price
50
$2.85
100
$2.82
150
$2.80
200
$2.79
250+
$2.75
Product Variant Information section
Available Packaging
Package Qty:
50 per Tray
Mounting Method:
Snap Mount