text.skipToContent text.skipToNavigation

Manufacturer Part #

LGU2G151MELA

GU Series 150 uF 400 V 105°C Ø25 x 30 mm Snap-In Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2147
Product Specification Section
Nichicon LGU2G151MELA - Technical Attributes
Attributes Table
Series: GU
Type: Can - Snap-In
Capacitance: 150µF
Tolerance (%): ±20%
Rated Voltage: 400V
Lifetime@Temperature: 3000 Hrs @ 105°C
Operating Temp Range: -25°C to +105°C
Ripple Current: 880mA
Lead Spacing: 10mm
Operating Temp-Max: 105°C
Dimension: L  30mm x D  25mm
Mounting Method: Snap Mount
Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$91.00
USD
Quantity
Unit Price
50
$1.82
150
$1.80
250
$1.79
500
$1.77
1,000+
$1.75
Product Variant Information section