Manufacturer Part #
NB6L14MNG
NB Series 3.3 V 3 GHz Surface Mount Differential 1:4 CML Fanout Buffer - QFN-16
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:123 per Tube Package Style:QFN-16 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi NB6L14MNG - Technical Attributes
Attributes Table
| Type: | Differential |
| Clock Input Frequency - Max: | 3GHz |
| Supply Voltage-Nom: | 3.3V |
| Package Style: | QFN-16 |
| Mounting Method: | Surface Mount |
Features & Applications
The NB6L14MNG is a differential 1:4 LVPECL clock or data fanout buffer with an input clock frequency of 3.0 GHz, available in a QFN-16 package.
The 1:4 fanout design was optimized for low output skew applications.
Features:
- Input Clock Frequency > 3.0 GHz
- Input Data Rate > 2.5 Gb/s
- < 20 ps Within Device Output Skew
- 350 ps Typical Propagation Delay
- 150 ps Typical Rise and Fall Times
- Differential LVPECL Outputs, 700 mV Amplitude, Typical
- LVPECL Mode Operating Range: VCC = 2.375 V to 3.63 V with GND = 0 V
- Internal 50 Input Termination Resistors Provided
- VREF_AC Reference Output Voltage
- −40°C to +85°C Ambient Operating Temperature
- Available in 3 mm x 3 mm 16 Pin QFN
- These are Pb−Free Devices
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
23 Weeks
Quantity
Unit Price
4
$7.21
20
$7.12
50
$7.08
125
$7.03
300+
$6.93
Product Variant Information section
Available Packaging
Package Qty:
123 per Tube
Package Style:
QFN-16
Mounting Method:
Surface Mount