Manufacturer Part #
CY22393FXI
CY22393 Series Triple PLL 3.3 V 200 MHz Flash Program Clock Generator - TSSOP-16
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:96 per Tube Package Style:TSSOP-16 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2325 | ||||||||||
Product Specification Section
Infineon CY22393FXI - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
United States
HTS Code:
8542.39.00.90
ECCN:
EAR99
PCN Information:
File
Date
Labeling Change
02/11/2025
Details and Download
Molding Compound Change
12/09/2024
Details and Download
Labeling Change
12/14/2023
Details and Download
Part Status:
Active
Active
Infineon CY22393FXI - Technical Attributes
Attributes Table
| Type: | Generator |
| Input Capacitance: | 7pF |
| Clock Input Frequency - Max: | 150MHz |
| Clock Output Frequency - Max: | 166MHz |
| Supply Voltage-Nom: | 3.135V to 3.465V |
| Input Type: | LVTTL |
| Output Type: | CMOS |
| Rated Power: | 350mW |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -65°C to +125°C |
| Moisture Sensitivity Level: | 3 |
| Package Style: | TSSOP-16 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
48
USA:
48
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
2
$17.55
5
$17.41
25
$17.17
50
$17.07
150+
$16.81
Product Variant Information section
Available Packaging
Package Qty:
96 per Tube
Package Style:
TSSOP-16
Mounting Method:
Surface Mount