text.skipToContent text.skipToNavigation

Manufacturer Part #

WP934CB/ID

Red T-1 3 mm 40° Tint Diffused 30 mcd 2 V Right Angle LED Indicator Through Hole

ECAD Model:
Mfr. Name: Kingbright
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Kingbright WP934CB/ID - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red
Lens Type: Tinted / Diffused
Forward Voltage: 2V
Forward (Drive) Current: 20mA
Intensity: 30mcd
Viewing Angle: 40°
Wavelength: 627nm
Rated Power: 75mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension: H  7.3mm x L  8.75mm x W  4.6mm
Package Style:  T-1
Mounting Method: Through Hole
Features & Applications

The WP934CB/ID is a 3 mm diameter high efficiency red color right angle LED indicator with diffused lens.

Features:

  • Pre-trimmed leads for pc mounting.
  • Black case enhances contrast ratio.
  • Wide viewing angle.
  • High reliability life measured in years.
  • Housing UL rating:94V-0.
  • Housing material: type 66 nylon.
  • RoHS compliant

Applications:

  • Automation
  • Medical equipment
  • Hand held device
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
5000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$740.00
USD
Quantity
Unit Price
1
$0.164
150
$0.16
400
$0.157
1,000
$0.154
2,500+
$0.148
Product Variant Information section