Manufacturer Part #
STM32F103VCT6
STM32F Series 256 KB Flash 48 KB RAM 32-Bit ARM Based Microcontroller - LQFP-100
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:90 per Tray Package Style:LQFP-100 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2522 | ||||||||||
Product Specification Section
STMicroelectronics STM32F103VCT6 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM32F103VCT6 - Technical Attributes
Attributes Table
| Family Name: | STM32F |
| Core Processor: | ARM Cortex M3 |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 256kB |
| RAM Size: | 48kB |
| Speed: | 72MHz |
| No of I/O Lines: | 80 |
| InterfaceType / Connectivity: | CAN/I2C/SPI/USART/USB |
| Peripherals: | CAN/I2C/On-Chip-ADC/On-Chip-DAC/PWM/SPI/USART/USB/Watchdog |
| Number Of Timers: | 8 |
| Supply Voltage: | 2V to 3.6V |
| Operating Temperature: | -40°C to +85°C |
| On-Chip ADC: | 3(16-chx12-bit) |
| On-Chip DAC: | 2(2-chx12-bit) |
| Watchdog Timers: | 2 |
| Package Style: | LQFP-100 |
| Mounting Method: | Surface Mount |
Features & Applications
This STM32F103VCT6 is a performance line family incorporates the high-performance ARM Cortex-M3 32-bit microcontroller operating at a 72 MHz frequency, high-speed embedded memories (Flash memory up to 512 Kbytes and SRAM up to 64 Kbytes), and an extensive range of enhanced I/Os and peripherals connected to two APB buses.
Features:
- Core: ARM® 32-bit Cortex®-M3 CPU
- 256 to 512 Kbytes of Flash memory
- up to 64 Kbytes of SRA
- Clock, reset and supply management
- Sleep, Stop and Standby modes
- 3 × 12-bit, 1 µs A/D converters (up to 21 channels)
- 2 × 12-bit D/A converters
- DMA: 12-channel DMA controller
- Serial wire debug (SWD) & JTAG interfaces
Pricing Section
Global Stock:
18
USA:
18
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1
$5.17
5
$5.08
20
$4.96
50
$4.89
125+
$4.75
Product Variant Information section
Available Packaging
Package Qty:
90 per Tray
Package Style:
LQFP-100
Mounting Method:
Surface Mount