Manufacturer Part #
474K500CS6
CS6 Series 500 V 0.47 uF ±10 % Metallized Polyester Capstick® Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Quantic Paktron | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Tube Package Style:RADIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Quantic Paktron 474K500CS6 - Technical Attributes
Attributes Table
| Style: | Metallized Polyester |
| Capacitance: | 0.47µF |
| Rated Voltage: | 500V |
| Lead Spacing: | 2.54mm |
| Tolerance (%): | ±10% |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Features & Applications
The 474K500CS6 is a part of CS6 Series 500 V 0.47 uF ±10% SMT Metallized Polyester Capstick® Capacitor
Features:
- Surface mount capability
- Ideal for high frequency switching power supplies
- DC to DC converters
- Low ESR/ESL
- High ripple current/High capacitance
- Operating temperature range: –55°C to 125°C
- Volumetrically efficient
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
N/A
Quantity
Unit Price
4
$6.33
15
$6.26
30
$6.22
100
$6.16
200+
$6.09
Product Variant Information section
Available Packaging
Package Qty:
100 per Tube
Package Style:
RADIAL
Mounting Method:
Through Hole