Manufacturer Part #
30R400UF
30R Series 30 V 4 A Radial Lead POLYFUSE® Resettable PTC
Product Specification Section
Littelfuse 30R400UF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Material Change
08/07/2023 Details and Download
Product Change Notification for Littelfuse (Coating Material Change for Radial Lead PPTC)Littelfuse would like to notify you of a change related to the epoxy coating of the Radial Leaded PPTC products. Due to obsolescence of the current epoxy coating by our supplier, Littelfuse has qualified alternative epoxy coating sources. The change to the coating will impact all products in the PPTC Radial Leaded range.TimeframeThis change will be made starting Jan 1, 2024.
Part Status:
Active
Active
Littelfuse 30R400UF - Technical Attributes
Attributes Table
Voltage Rating: | 30V |
Hold Current [Ih]: | 4A |
Trip Current: | 8A |
Operating Temp Range: | -40°C to +85°C |
Dimension: | T 3mm x L 22mm x W 14mm |
Package Style: | RADIAL |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
22,853
USA:
22,853
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1
$0.33
125
$0.32
400
$0.315
1,500
$0.305
5,000+
$0.29
Product Variant Information section
Available Packaging
Package Qty:
200 per Bag
Package Style:
RADIAL
Mounting Method:
Through Hole