Manufacturer Part #
SD103AWS-7-F
SD103CWS Series 40 V 350 mA Surface Mount Schottky Barrier Diode - SOD-323
Product Specification Section
Diodes Incorporated SD103AWS-7-F - Product Specification
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
Diodes Incorporated SD103AWS-7-F - Technical Attributes
Attributes Table
Peak Current-Max: | 1.5A |
Reverse Voltage-Max [Vrrm]: | 40V |
Reverse Current-Max: | 5µA |
Forward Voltage: | 0.6V |
Power Dissipation: | 200mW |
Package Style: | SOD-323 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
39,000
USA:
39,000
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.03
9,000
$0.0292
12,000
$0.029
30,000
$0.0284
45,000+
$0.0278
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-323
Mounting Method:
Surface Mount