Manufacturer Part #
ALFG1PF24
ALFG Series 22 A SPST 24 VDC Through Hole Non-Polarized Power Relay
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Box Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry ALFG1PF24 - Product Specification
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
Panasonic Industry ALFG1PF24 - Technical Attributes
Attributes Table
| Contact Form: | SPST (1 Form A) |
| Nominal Coil Voltage: | 24V |
| Contact Current-Max: | 22A |
| Termination Style: | PCB |
| Mounting Method: | Through Hole |
Features & Applications
Panasonic Electric Works of America (formerly Aromat) is a leader in the relay market. The LF-G series was created especially for the Solar Inverter market. It is SPST and has a high capacity, 22 or 31 amps, and has a compact size.
TYPICAL APPLICATIONS
• Photovoltaic power generation systems (Solar inverter)
• Uninterruptible Power Supplies (UPS)
• Home appliances
• Office equipment
The ALFG1PF24 is a SPST 22 amp Power Relay. The ALFG1PF24 is a PCB mounting type and has a 24 volt coil.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1
$2.38
20
$2.33
40
$2.30
125
$2.27
250+
$2.22
Product Variant Information section
Available Packaging
Package Qty:
50 per Box
Mounting Method:
Through Hole