Manufacturer Part #
2SC4617TLQ
2SC4617 Series 50 V 0.15 A SMT NPN General Purpose Transistor - SC-75A
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:EMT-3 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
ROHM 2SC4617TLQ - Technical Attributes
Attributes Table
| Polarity: | NPN |
| Type: | General Purpose |
| CE Voltage-Max: | 50V |
| Collector Current Max: | 150mA |
| Power Dissipation-Tot: | 150mW |
| DC Current Gain-Min: | 120 |
| Package Style: | EMT-3 |
| Mounting Method: | Surface Mount |
Features & Applications
The 2SC4617TLQ is a epitaxial planar NPN general purpose transistor.
Features:
- Low capacitance
- Ultra-compact package
- Surface-mount bipolar transistor for general amplification
Applications:
- Industrial
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
3,000
$0.0247
9,000
$0.0241
15,000
$0.0238
30,000
$0.0234
60,000+
$0.0228
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
EMT-3
Mounting Method:
Surface Mount