Manufacturer Part #
09022646825
Type B 64 Position 2.54 mm Pitch Female Straight DIN41612 Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | HARTING | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:130 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
HARTING 09022646825 - Product Specification
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
HARTING 09022646825 - Technical Attributes
Attributes Table
| Type: | Board to Board (Backplane) |
| Style/Orientation: | Receptacle |
| No of Positions: | 64 |
| No of Rows: | 2 |
| Pitch: | 2.54 mm |
| Termination: | Solder Pins/Tails |
| Material: | Thermoplastic Resin |
| Contact Plating: | Gold |
| Contact Resistance: | 20mΩ |
| Current Rating: | 2A |
| Operating Temp Range: | -55°C to +125°C |
| Color: | Grey |
| Mounting Method: | Through Hole |
Features & Applications
DIN 41612 signal connectors encompass the types B, C, M, Q and R with the complementary types 2B, 2C, 2Q, R(HE 11) and 2R for various termination technologies (solder, crimp, press-fit and SMC).DIN41612 Type B 09022646825 is a 64 position,female, 2.54mm connector with 4.5mm solder pins.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
1
$4.05
15
$3.96
40
$3.91
100
$3.86
250+
$3.75
Product Variant Information section
Available Packaging
Package Qty:
130 per Bag
Mounting Method:
Through Hole