Manufacturer Part #
EP11SD1ABE
EP Series Tiny SPST Off-Momentary Right Angle Through Hole Pushbutton Switch
| | |||||||||||
| | |||||||||||
| Mfr. Name: | C&K | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:200 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | 2507 | ||||||||||
Product Specification Section
C&K EP11SD1ABE - Product Specification
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
C&K EP11SD1ABE - Technical Attributes
Attributes Table
| Rated Voltage (VAC): | 20VAC |
| Rated Voltage: | 20V |
| Contact Current-Max: | 1A |
| Switch Operation: | Off-Mom |
| Circuitry: | SPST |
| Insulation Resistance: | 1000MΩ |
| Cap Color: | Black |
| Actuator Style: | Plunger |
| Termination Style: | Right Angle / PC Through Hole |
| Operating Temperature: | -30°C to +85°C |
| Contact Plating: | Gold |
| Mounting Method: | Through Hole |
Features & Applications
C&K Components’ EP Series of Sealed Tiny Pushbutton Switches are best suited for telecommunication, computer and instrumentation applications. These tiny pushbutton switches are available in both through hole and surface mount models & can accept standard caps on their snap-fitting actuators.
The EP series offers Single Pole Single Throw, Single Pole Double Throw and Double Pole Single Throw operation solutions. All models of the EP series are process sealed to withstand machine soldering temperatures and pressure wash cleaning methods. A choice of contact materials is available with the EP series.
The EP11SD1ABE offers a Single Pole Single Throw (SPST) switch operation providing an Off-Momentary function. This epoxy sealed tiny pushbutton switch has a .215” high plunger and unthreaded bushing. The mounting style is right angle PC through hole with contact material of gold.Pricing Section
Global Stock:
1,703
USA:
1,703
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1
$3.89
10
$3.82
25
$3.76
75
$3.69
150+
$3.60
Product Variant Information section
Available Packaging
Package Qty:
200 per Bag
Mounting Method:
Through Hole