text.skipToContent text.skipToNavigation

Manufacturer Part #

CMD6D11BNP-101MC

CMD Series 100 uH 20 % Tolerance 250 A Surface Mount Power Inductor

ECAD Model:
Mfr. Name: Sumida
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sumida CMD6D11BNP-101MC - Technical Attributes
Attributes Table
Inductance-Nom: 100µH
Rated Current-Max: 250mA
Tolerance (%): ±20%
Shielding: No
DC Resistance: 1880mΩ
Test Frequency: 100kHz
No of Terminals: 4
Dimension: L  7.8mm x W  7mm x H  1.2mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
4000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,540.00
USD
Quantity
Unit Price
1
$0.76
15
$0.71
50
$0.69
250
$0.665
1,000+
$0.635
Product Variant Information section