Manufacturer Part #
B5P-VH(LF)(SN)
VH Series 5 Position 3.96 mm Pitch Disconnectable Top Entry Locking Header
| | |||||||||||
| | |||||||||||
| Mfr. Name: | JST | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Box Mounting Method:Through Hole | ||||||||||
| Date Code: | 2305 | ||||||||||
Product Specification Section
JST B5P-VH(LF)(SN) - Product Specification
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
JST B5P-VH(LF)(SN) - Technical Attributes
Attributes Table
| No of Positions: | 5 |
| Pitch: | 3.96 mm |
| Style/Orientation: | Straight Header/Plug |
| Termination: | Crimp |
| Operating Temp Range: | -25°C to +85°C |
| Voltage Rating: | 250V |
| Current Rating: | 10A |
| Contact Plating: | Tin |
| Material: | Polyamide |
| No of Rows: | 1 |
| Gender: | Male |
| Type: | Locking Header |
| Mating Type: | Locking Ramp |
| Color: | Natural |
| Insulation Resistance: | 1000MΩ |
| Mounting Method: | Through Hole |
Features & Applications
The B5P-VH(LF)(SN) is a part of VH series that can be used with a wide variety of signal, power supply and output circuits and this is a small and field proven connector that is reliable for printed circuit boards and has a large current carrying capacity. It has an Operating Temperature range of -25° C to +85° C.
Product Features:
- Proven box contact
- Compact connector with a large capacity
- Secure contact and mounting
- Current rating : 10 A AC, DC (AWG #16)
- Voltage rating : 250 V AC, DC
- Contact resistance : Initial value/10 mO max
- Insulation resistance : 1000 MO min
- Withstanding voltage : 1500 V AC/minute
- Applicable wire: AWG #22 to #16
- Applicable PC board thickness : 1.6 mm
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$0.172
150
$0.168
500
$0.165
1,500
$0.161
5,000+
$0.154
Product Variant Information section
Available Packaging
Package Qty:
500 per Box
Mounting Method:
Through Hole